Toshiba, 1 2-Input AND Logic Gate, 5-Pin SOT-353
- RS Stock No.:
- 171-3013
- Mfr. Part No.:
- TC7SH09FU
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-3013
- Mfr. Part No.:
- TC7SH09FU
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-353 | |
| Pin Count | 5 | |
| Logic Family | CMOS | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 9.5ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2V | |
| Height | 900μm | |
| Maximum Low Level Output Current | 8mA | |
| Automotive Standard | AEC-Q100 | |
| Output Type | CMOS | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-353 | ||
Pin Count 5 | ||
Logic Family CMOS | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 9.5ns | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2V | ||
Height 900μm | ||
Maximum Low Level Output Current 8mA | ||
Automotive Standard AEC-Q100 | ||
Output Type CMOS | ||
AND Gate
Wide operating temperature : Topr =-40 to 125 (Note 2)
High speed operation: tpZL = 3.2 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )
Wide operating voltage range: VCC = 2.0 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Related links
- Toshiba TC7SH09FU 5-Pin SOT-353
- Toshiba TC7SZ86FU 5-Pin SOT-353
- Toshiba TC7SZ08FU 1 2-Input AND Logic Gate, 5-Pin SOT-353
- Toshiba TC7SET08FU 1 2-Input AND Logic Gate, 5-Pin SOT-353
- Toshiba TC7SH08FU 1 2-Input AND Logic Gate, 5-Pin SOT-353
- DiodesZetex 74LVC1G08SE-7 5-Pin SOT-353
- onsemi M74VHC1GT08DFT2G 5-Pin SOT-353
- DiodesZetex 74AHCT1G00SE-7 5-Pin SOT-353
