RS PRO Loop Impendance Tester, Loop Impedance Test Type 3 Wire UKAS Calibration
- RS Stock No.:
- 123-2349
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch when stock is available
Price Each
€334.30
(exc. VAT)
€411.19
(inc. VAT)
Units | Per unit |
---|---|
1 + | €334.30 |
- RS Stock No.:
- 123-2349
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO IPT 1800 Digital PSC and Loop Tester
RS PRO IPT 1800 is a great value, microprocessor-controlled PSC/loop tester. Its high loop impedance range permits direct measurement of ground spikes. Features include an auto lock-out if the test resister overheats.
Features and Benefits:
- Large 3 digit 2000 count with analog bargraph LCD
- Microprocessor controlled for highest accuracy and reliability
- High impedance ranges allow direct measurements of ground spikes
- Automatic lock heat – added safety if test resistor overheats
- 200 A, 2000 A & 20 kA PSC ranges
- 20 Ω, 200 Ω & 2000 Ω loop impedance ranges
- AC voltage indication
- Direct reading of Prospective Short Circuit Current (PSC)
- Over temperature test inhibit with indication
- Dimensions 180 x 130 x 70 mm
- Weight 800 g approximately
Typical Applications:
Earth loop impedance testers are used by contractors for testing electrical installations in industrial and commercial applications.
FAQs
What is earth loop impedance testing?
This is also known as loop testing. Earth loop impedance testing is carries out to make sure that if an error occurs in an electrical installation, there is enough current to flow in order to operate the fuse or circuit breaker protecting the faulty circuit within a predetermined time. The purpose is to make sure that the circuit is disconnected quickly in order to prevent overheating and possibly a fire.
What are PSC tests?
Prospective Short Circuit (PSC) tests are designed to calculate the maximum current that will flow within a fault loop path during the event of an electrical fault.
This is also known as loop testing. Earth loop impedance testing is carries out to make sure that if an error occurs in an electrical installation, there is enough current to flow in order to operate the fuse or circuit breaker protecting the faulty circuit within a predetermined time. The purpose is to make sure that the circuit is disconnected quickly in order to prevent overheating and possibly a fire.
What are PSC tests?
Prospective Short Circuit (PSC) tests are designed to calculate the maximum current that will flow within a fault loop path during the event of an electrical fault.
Warning
When conducting a test, particularly on earth spikes, do not touch any exposed metal work. If the overheat symbol appears in the display disconnect the device from the mains and allow to cool down.
Standards
EN61557 and BS7671 wiring regulations, EN61010-1 300V CAT III
Supplied with
Test Lead with IEC connector (AC cord), external earth probe, neck strap, user manual
RS Pro Loop Testers
Attribute | Value |
---|---|
Loop Impedance Test Type | 3 Wire |
Calibrated | UKAS |
Test Equipment Type | Earth Loop Impedance Tester |
PSC Display | Yes |
Best Loop Test Accuracy | ±2% |
Display Type | LCD |
Power Source | Mains |
Weight | 800g |
Height | 70mm |
Width | 130mm |
Plug Type | Type G - British 3-pin |
Length | 180mm |
Model Number p | IPT1800 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |