Rocol Oxylube Spray Lubricant Molybdenum Disulphide 400 ml Aerosol

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€113.82

(exc. VAT)

€140.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€113.82
6 - 14€109.30
15 +€106.99

*price indicative

RS Stock No.:
196-3485
Mfr. Part No.:
10125
Manufacturer:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Lubricant

Trade Name

Oxylube Spray

Sub Type

Multi Purpose Lubricant

Product Form

Gas

Package Type

Aerosol

Package Size

400 ml

Food Safe

No

Colour

Dark Grey

Base Material

Molybdenum Disulphide

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

450°C

Application

Cam, Vacuum Equipment, Pin, Plain Bearing

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Rocol Oxy Lube Lubricant


The Rocol 400ml Oxy Lube lubricant provides a high content molybdenum disulphide film. It is designed to lubricate sliding mechanism, particularly in oxygen or vacuum environments. This spray is also suitable for applications where contamination by aggressive chemicals or petroleum-based solvents, oils and greases can destroy the conventional lubricants.

Note

Non-flammable CFC free propellant

Features and Benefits


Temperature range of the applied film ranges between -200°C and 450°C

Dry film lubrication as it resists pick up of contaminants

Inorganic resin bonded

Prevents galling, pick-up and seizure

Resistant to high loads (up to 7,000kg/cm2), fluids and oils

Excellent wear resistance (high molybdenum disulphide content)

Suitable for precision and fine threaded components

Quick drying

Applications


Plain bearings

Pins

Cams

Slides

Valve seats

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

NATO approved

Naval approved

Rolls Royce approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy