- RS Stock No.:
- 196-3491
- Mfr. Part No.:
- 18105
- Manufacturer:
- Rocol
In stock for delivery within 8 working days
Added
Price Each
€46.95
(exc. VAT)
€57.75
(inc. VAT)
Units | Per unit |
1 - 5 | €46.95 |
6 - 14 | €45.07 |
15 + | €44.13 |
- RS Stock No.:
- 196-3491
- Mfr. Part No.:
- 18105
- Manufacturer:
- Rocol
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Rocol Gear Lubricant
The Rocol 400ml TUFGEAR lubricant is a heavy-duty open gear spray, containing a blend of high load carrying solids designed for the effective lubrication and protection of gears used in extreme environments. This spray is a highly water-resistant, long-life
grease in an aerosol for the lubrication of all the types and sizes of open gears.
The spray maintains integrity in extreme conditions and continues to protect overextended lubrication intervals, reducing equipment failure, downtime and lubricant usage.
Note:
Non-flammable CFC-free propellant
grease in an aerosol for the lubrication of all the types and sizes of open gears.
The spray maintains integrity in extreme conditions and continues to protect overextended lubrication intervals, reducing equipment failure, downtime and lubricant usage.
Note:
Non-flammable CFC-free propellant
Features and Benefits
Operating temperature ranges between -10°C and 100°C
Non-melting grease containing a blend of high load carrying solids
Combination of high load carrying solids boosts the heavy-duty performance, particularly in highly loaded applications
Demonstrates outstanding EP performance with a weld load of 800kg
Excellent corrosion resistance to protect in humid, damp and even wet conditions
Highly tenacious to ensure the lubricant adheres to the gear teeth and doesnt fling of
Thin film minimizes attraction of dust and dirt
Shelf life of 5 years
Non-melting grease containing a blend of high load carrying solids
Combination of high load carrying solids boosts the heavy-duty performance, particularly in highly loaded applications
Demonstrates outstanding EP performance with a weld load of 800kg
Excellent corrosion resistance to protect in humid, damp and even wet conditions
Highly tenacious to ensure the lubricant adheres to the gear teeth and doesnt fling of
Thin film minimizes attraction of dust and dirt
Shelf life of 5 years
Applications
Gears
Girth gears
Racks
Pinions
Girth gears
Racks
Pinions
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Trade Name | Tufgear Spray |
Lubricant Type | Oil |
Package Type | Aerosol |
Package Size | 400 ml |
Food Processing Safe | No |
Category | Lubricant |
Application | Gears, Slides |
Type | Multipurpose Lubricant |
- RS Stock No.:
- 196-3491
- Mfr. Part No.:
- 18105
- Manufacturer:
- Rocol