Loctite LB 8040 Freeze Lubricant Oil 400 ml Aerosol
- RS Stock No.:
- 508-6661
- Mfr. Part No.:
- 639270
- Manufacturer:
- Loctite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.50
(exc. VAT)
€22.76
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 53 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €18.50 |
| 6 - 14 | €17.78 |
| 15 + | €17.39 |
*price indicative
- RS Stock No.:
- 508-6661
- Mfr. Part No.:
- 639270
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Lubricant | |
| Trade Name | LB 8040 Freeze | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Safe | No | |
| Base Material | Oil | |
| Application | Latches, Lock, Cylindrical Parts, Hinge | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Lubricant | ||
Trade Name LB 8040 Freeze | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Safe No | ||
Base Material Oil | ||
Application Latches, Lock, Cylindrical Parts, Hinge | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Loctite 8040 Freeze & Release
Releases seized and corroded parts
Frees by shock freezing
Released parts remain lubricated and protected from corrosion
Supplied with
MSDS
Related links
- Loctite LB 8011 Lubricant Synthetic Oil 400 ml Aerosol Food Safe
- Loctite LB 8014 Lubricant Blend Of Refined Petroleum Oil and Additives 400 ml Aerosol
- Loctite LB 8105 Lubricant Oil 400 ml Cartridge
- Rocol Tufgear Spray Lubricant Oil 400 ml Aerosol
- Ambersil Moly Chain Lubricant Oil 400 ml Aerosol
- Ambersil 40+ Protective Lubricant Lubricant Oil 400 ml Aerosol
- Rocol Wire Rope Spray Lubricant Oil 400 ml Aerosol
- Ambersil Perma-Lock Chain Lube Lubricant Oil, Polytetrafluoroethylene 400 ml Aerosol
