Rocol Foodlube XT Chain Fluid Lubricant Ester Blend 20 L Jerry Can Food Safe
- RS Stock No.:
- 201-1954
- Mfr. Part No.:
- 15800
- Manufacturer:
- Rocol
Subtotal (1 unit)*
€1,567.33
(exc. VAT)
€1,927.82
(inc. VAT)
- Shipping from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,567.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 201-1954
- Mfr. Part No.:
- 15800
- Manufacturer:
- Rocol
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Foodlube XT Chain Fluid | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Jerry Can | |
| Package Size | 20 L | |
| Colour | Pale Yellow | |
| Food Safe | Yes | |
| Base Material | Ester Blend | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 150°C | |
| Application | Gears, Contacts, Electrical Equipment, Chain, Metal | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Lubricant | ||
Trade Name Foodlube XT Chain Fluid | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Jerry Can | ||
Package Size 20 L | ||
Colour Pale Yellow | ||
Food Safe Yes | ||
Base Material Ester Blend | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 150°C | ||
Application Gears, Contacts, Electrical Equipment, Chain, Metal | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Rocol Foodlube® Overhead Chain Fluid Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
- Rocol Foodlube® Chain Fluid Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
- Rocol Chainguard 280 Lubricant Ester Blend 20 L Jerry Can
- Rocol Foodlube® Chain Fluid Lubricant Multi-Purpose 5 L Jerry Can Food Safe
- Rocol Foodlube Spray Lubricant Ester Blend 300 ml Aerosol Food Safe
- Rocol Foodlube® Dismantling Spray Lubricant Ester Blend 300 ml Aerosol Food Safe
- Rocol Foodlube® Hi-Torque 150 Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
- Rocol Foodlube® Hi-Torque 320 Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
