3M LUB-I Polymer Lubricant 1 gal Bucket
- RS Stock No.:
- 285-6311
- Distrelec Article No.:
- 301-35-353
- Mfr. Part No.:
- 7100047867
- Manufacturer:
- 3M
Subtotal (1 unit)*
€68.97
(exc. VAT)
€84.83
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 03 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €68.97 |
*price indicative
- RS Stock No.:
- 285-6311
- Distrelec Article No.:
- 301-35-353
- Mfr. Part No.:
- 7100047867
- Manufacturer:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Range | Scotch | |
Trade Name | LUB-I | |
Lubricant Type | Polymer | |
Package Type | Bucket | |
Package Size | 1 gal | |
Select all | ||
---|---|---|
Brand 3M | ||
Range Scotch | ||
Trade Name LUB-I | ||
Lubricant Type Polymer | ||
Package Type Bucket | ||
Package Size 1 gal | ||
Related links
- 3M LUB-l Polymer Lubricant 950 ml Bottle
- 3M LUB-l Polymer Lubricant 200 ml Tube
- Rocol Anti-Seize Copper Anti-seize Paste Lubricant 6 kg Bucket
- Electrolube ACL400 Polymer Lubricant 400 ml Aerosol
- Ideal Aqua Gel II Polymer Lubricant 950 ml Bottle
- Rocol Belt Dressing Spray Polymer Lubricant 300 ml Aerosol,Food Safe
- Gems Sensors FS-200 Series Shuttle Flow Switch for Liquid 6 gal/min Max
- Loctite LOCTITE STYCAST 1090SI, 1gal Black Epoxy Potting Compound 1 gal