Rocol Belt Dressing Spray Polymer Lubricant 300 ml Aerosol,Food Safe
- RS Stock No.:
- 388-8459
- Mfr. Part No.:
- 34295
- Manufacturer:
- Rocol
Bulk discount available
Subtotal (1 unit)**
€24.05
(exc. VAT)
€29.58
(inc. VAT)
4 Within 1 working day(s) (IE stock)*
Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 5 | €24.05 |
6 - 14 | €23.09 |
15 + | €22.57 |
**price indicative
- RS Stock No.:
- 388-8459
- Mfr. Part No.:
- 34295
- Manufacturer:
- Rocol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rocol | |
Trade Name | Belt Dressing Spray | |
Lubricant Type | Polymer | |
Package Type | Aerosol | |
Package Size | 300 ml | |
Food Processing Safe | Yes | |
Application | Belts | |
Type | Multipurpose Lubricant | |
Select all | ||
---|---|---|
Brand Rocol | ||
Trade Name Belt Dressing Spray | ||
Lubricant Type Polymer | ||
Package Type Aerosol | ||
Package Size 300 ml | ||
Food Processing Safe Yes | ||
Application Belts | ||
Type Multipurpose Lubricant | ||
Related links
- Rocol Foodlube® Dismantling Spray Ester Blend Lubricant 300 ml...
- Rocol Foodlube® WD Spray PTFE Lubricant 300 ml Aerosol,Food Safe
- Rocol Foodlube® Spray Ester Blend Lubricant 300 ml Aerosol,Food Safe
- Rocol,Food Safe Multi Purpose Cleaning Spray 300 ml Aerosol
- Ambersil Perma-Lock Belt Dressing FG Aerosol Lubricant 400 ml...
- Rocol Precision Silicone Spray Silicone Lubricant 400 ml Aerosol,Food Safe
- Rocol Foodlube® Multi-Paste Spray Synthetic Lubricant 400 ml...
- Rocol Foodlube® Chain Spray Polyalphaolefin Lubricant 400 ml...