Rocol Food Safe Multi-Purpose Cleaning Spray 300 ml Aerosol

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€31.33

(exc. VAT)

€38.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship from another location
  • Plus 288 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€31.33
6 - 14€30.08
15 +€29.45

*price indicative

RS Stock No.:
388-8544
Mfr. Part No.:
34131
Manufacturer:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Multi-Purpose Cleaning Spray

Product Form

Gas

Package Type

Aerosol

Package Size

300 ml

Application

Paint, Plastic, Metal

Food Safe

Yes

Base Material

Fast Drying

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Industrial Cleaner Rapid Dry


Powerful non chlorinated solvent cleaner

Evaporates quickly, dries in seconds & leaves no residue

Formulated to clean all types of workshop grease, dirt & grime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy