Rocol Foodlube® SUGAR DISSOLVING Fluid PFAS Free Lubricant 500 ml Bottle,Food Safe
- RS Stock No.:
- 448-0719
- Mfr. Part No.:
- 15110
- Manufacturer:
- Rocol
Bulk discount available
Subtotal (1 unit)**
€20.58
(exc. VAT)
€25.31
(inc. VAT)
144 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 5 | €20.58 |
6 - 14 | €19.72 |
15 + | €19.36 |
**price indicative
- RS Stock No.:
- 448-0719
- Mfr. Part No.:
- 15110
- Manufacturer:
- Rocol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rocol | |
Trade Name | Foodlube® SUGAR DISSOLVING Fluid | |
Lubricant Type | PFAS Free | |
Package Type | Bottle | |
Package Size | 500 ml | |
Food Processing Safe | Yes | |
Application | Corrosion Protection, Rust Protection | |
Type | Multipurpose Lubricant | |
Select all | ||
---|---|---|
Brand Rocol | ||
Trade Name Foodlube® SUGAR DISSOLVING Fluid | ||
Lubricant Type PFAS Free | ||
Package Type Bottle | ||
Package Size 500 ml | ||
Food Processing Safe Yes | ||
Application Corrosion Protection, Rust Protection | ||
Type Multipurpose Lubricant | ||
Related links
- Rocol Foodlube® Unilube Polyalphaolefin Lubricant 125 ml Bottle,Food Safe
- Rocol Foodlube® SUGAR DISSOLVING Fluid Multi Purpose Lubricant 5...
- CRC DRY LUBE - F Aerosol Lubricant 650 ml / 500 ml Aerosol,Food Safe
- Rocol Foodlube® Multi-Paste Multi Purpose Lubricant 500 g Tin,Food Safe
- ABUS PS 88 Naphtha Based Lubricant 50 ml Bottle
- CRC MULTI OIL (FPS) Aerosol Lubricant 650 ml / 500 ml Aerosol,Food Safe
- CRC BELT GRIP (FPS) Aerosol Lubricant 650 ml / 500 ml Aerosol,Food Safe
- CRC EXTREME LUBE (FPS) Synthetic Lubricant 650 ml / 500 ml...