3-in-one Lubricant Silicone 400 ml Aerosol
- RS Stock No.:
- 463-8429
- Mfr. Part No.:
- 44610
- Manufacturer:
- 3-in-one
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.18
(exc. VAT)
€14.98
(inc. VAT)
Last RS stock
- Final 29 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 5 | €12.18 |
| 6 - 14 | €11.68 |
| 15 + | €11.46 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€17.09
(exc. VAT)
€21.02
(inc. VAT)
- RS Stock No.:
- 463-8429
- Mfr. Part No.:
- 44610
- Manufacturer:
- 3-in-one
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3-in-one | |
| Product Type | Lubricant | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Colour | Colourless | |
| Food Safe | No | |
| Base Material | Silicone | |
| Application | Rust Protection, Corrosion Protection | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand 3-in-one | ||
Product Type Lubricant | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Colour Colourless | ||
Food Safe No | ||
Base Material Silicone | ||
Application Rust Protection, Corrosion Protection | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3-in-one Lubricant Silicone Aerosol
The 3-in-one 400ml waterproof lubricant is a silicone aerosol spray. It is a multi-purpose, inert, colourless silicone-based lubricant that stops squeaks and reduces friction between surfaces. Its advanced silicone synthetic formula is safe for use. It also protects electrical parts and is perfect for wet environments and marine use. It is also NSF H2 registered to make it safe for use in food-related environments.
Note:
Avoid electrical contacts and motor brush gear.
Warning:
Flammable propellant.
Features and Benefits
High performance lubrication
Quick drying formula
Waterproof, prevents rust and corrosion
Safe on metal, rubber, wood, and vinyl
Protects electrical parts
Food processing safe
Prevention of squeaks and creaks
Deposition of a clear transparent coating
Operating temperature ranging between -40 and 200°C
Provides protection to electrical components
Water repellent
Excellent release properties
Applications
Metal
Rubber
Wood
Vinyl
Corrosion Protection
Electrical Equipment
Rust Protection
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- RS PRO Lubricant Silicone 400 ml Aerosol
- WD-40 High Performance Silicone Lubricant Silicone 400 ml Aerosol
- Ambersil Silicone Antistick Lubricant Silicone 400 ml Aerosol
- Ambersil Perma-Lock Silicone FG Lubricant Silicone 400 ml Aerosol
- RS PRO Lubricant Silicone 400 ml Aerosol Food Safe
- Rocol Precision Silicone Spray Lubricant Silicone 400 ml Aerosol Food Safe
- Ambersil Adhesive Lubricants Lubricant 400 ml Aerosol
- Electrolube ACL400 Polymer Lubricant 400 ml Aerosol

