Ambersil Adhesive Lubricants Multi Purpose Lubricant 400 ml Aerosol
- RS Stock No.:
- 915-9069
- Mfr. Part No.:
- 32500-AB
- Manufacturer:
- Ambersil
Subtotal (1 unit)**
€14.06
(exc. VAT)
€17.29
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €14.06 |
**price indicative
- RS Stock No.:
- 915-9069
- Mfr. Part No.:
- 32500-AB
- Manufacturer:
- Ambersil
Related links
- Ambersil 40+ Multi Purpose Lubricant 400 ml Aerosol
- Ambersil AGL 1 Multi Purpose Lubricant 400 ml Aerosol
- Ambersil FLT Chain Lube Multi Purpose Lubricant 500 ml Aerosol
- Flexible Straw Multi Purpose Lubricant 400 ml Aerosol
- Fast Release Penetrant Multi Purpose Lubricant 400 ml Aerosol
- RS PRO Penetrating Multi Purpose Lubricant 400 ml Aerosol
- 3-in-one 3-In-One Multi Purpose Lubricant 400 ml Aerosol
- Ambersil AMBERGLIDE PTFE Lubricant 400 ml Aerosol