WD-40 High Performance PTFE Lubricant PTFE 400 ml Aerosol
- RS Stock No.:
- 757-7147
- Mfr. Part No.:
- 44396
- Manufacturer:
- WD-40
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 757-7147
- Mfr. Part No.:
- 44396
- Manufacturer:
- WD-40
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WD-40 | |
| Product Type | Lubricant | |
| Trade Name | High Performance PTFE | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Safe | No | |
| Base Material | PTFE | |
| Lubricant Film | Dry Clear Film | |
| Minimum Operating Temperature | -35°C | |
| Application | Hydraulic, Axles, Conveyors, Bushing, Wire Rope, Pulleys | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WD-40 | ||
Product Type Lubricant | ||
Trade Name High Performance PTFE | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Safe No | ||
Base Material PTFE | ||
Lubricant Film Dry Clear Film | ||
Minimum Operating Temperature -35°C | ||
Application Hydraulic, Axles, Conveyors, Bushing, Wire Rope, Pulleys | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- GB
Specialist High Performance PTFE Lubricant
This solution contains PTFE which provides excellent lubrication and protection whilst reducing friction and wear, extending the life of tools and equipment.
Features & Benefits
Long lasting lubrication containing PTFE ;Withstands temperatures of -20C to +100C ;Extends life of tools and equipment ;Smart Straw technology for wide area use or more precise usage ;For use on Metals, Glass, Vinyl, Rubber & Plastic
Warning
Highly Flammable
Related links
- WD-40 High Performance Lubricant PTFE 400 ml Aerosol
- WD-40 High Performance Silicone Lubricant Silicone 400 ml Aerosol
- Dry PTFE PTFE Lubricant 400 ml Aerosol
- Ambersil Dry PTFE PTFE Lubricant 400 ml Aerosol,Food Safe
- WD-40 Flexible Straw Lubricant Multi-Purpose 400 ml Aerosol
- WD-40 Fast Release Penetrant Lubricant Multi-Purpose 400 ml Aerosol
- CRC CHAIN LUBE Perma-Lock PTFE Lubricant 400 ml Aerosol,Food Safe
- WD-40 WD-40 Specialist Electrical Contact Cleaner 400 ml Aerosol
