WD-40 Flexible Straw Lubricant Multi-Purpose 400 ml Aerosol

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.78

(exc. VAT)

€14.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€11.78
15 - 39€11.29
40 +€10.84

*price indicative

RS Stock No.:
184-0957
Mfr. Part No.:
44688
Manufacturer:
WD-40
Find similar products by selecting one or more attributes.
Select all

Brand

WD-40

Product Type

Lubricant

Trade Name

Flexible Straw

Sub Type

Multi Purpose Lubricant

Package Type

Aerosol

Package Size

400 ml

Food Safe

No

Base Material

Multi-Purpose

Application

Multi Purpose

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB
Flexible also has a taller, thinner 400ml can which cleverly reduces overuse and waste, as well as allowing for a longer straw. The Spray 2 Ways technology and the 360° valve allow the product to be applied in almost any position. The Flexible Straw allows you to Reach The Unreachable

Longer straw means you can reach the unreachable

360° valve allows use upright or upside down

Flexible Straw allows wide and precise spray in difficult to reach places

Displaces moisture to prevent rust and dry out in electrical systems

Penetrates to loosen stuck parts

Lubricates to make equipment run smoothly

Removes oil, dirt, grease and grime

Protects metal surfaces from rust and corrosion

Easy to use

Application

Trade & DIY

Automotive

Industrial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy