Ambersil Copper Anti-seize Lubricant Copper 400 ml Aerosol

Subtotal (1 unit)*

€17.03

(exc. VAT)

€20.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
  • Plus 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.03

*price indicative

RS Stock No.:
293-518
Mfr. Part No.:
31642-AA
Manufacturer:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Product Type

Lubricant

Trade Name

Copper Anti-seize

Product Form

Paste

Sub Type

Multi Purpose Lubricant

Package Type

Aerosol

Package Size

400 ml

Food Safe

No

Colour

Copper

Base Material

Copper

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
BE

Ambersil Lubricant, Copper, 400ml Package size - 31642-AA


This high-temperature anti-seise paste is formulated with micronised copper powder and comes in a 400ml aerosol can for easy application. It prevents metal-to-metal contact and effectively minimises seising, galling, and fretting corrosion across various uses, ensuring long-term protection in challenging conditions.

Features & Benefits


• Reduces friction and wear without the need for base oil

• Withstands pressures and temperatures up to 1100°C

• Facilitates accurate assembly and easy disassembly

• Protects threaded components for reusability and extended lifespan

• Offers sealing capabilities in corrosive environments

• Resistant to both hot and cold water

Applications


• Ideal for screws and connections in hydraulic systems

• Suitable for brake guides and fittings

• Effective for flanges and pipe connections

• Useful in automotive for spark plugs

• Helps reduce noise in disc brakes

Can it be used on rubber or plastic materials?


It is advisable to conduct tests on plastics or rubber before use.

Will it perform in high-pressure environments?


Yes, it can withstand high pressures and temperatures.

Is it safe for use in food processing applications?


No, this lubricant is not safe for food processing.

Can the aerosol be used indoors?


It is recommended to use the aerosol in well-ventilated areas only.

What should be done before applying this product?


Ensure surfaces are clean, dry, and free from grease prior to application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy