3-in-one Multi-Purpose Lubricant Multi-Purpose 400 ml Aerosol

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€13.42

(exc. VAT)

€16.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
  • Plus 48 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5€13.42-
6 - 14€12.903%
15 +€12.606%

*price indicative

RS Stock No.:
463-8407
Mfr. Part No.:
44601
Manufacturer:
3-in-one
Find similar products by selecting one or more attributes.
Select all

Brand

3-in-one

Product Type

Multi-Purpose Lubricant

Product Form

Liquid

Sub Type

Multi Purpose Lubricant

Package Type

Aerosol

Package Size

400 ml

Colour

Colourless

Food Safe

No

Base Material

Multi-Purpose

Application

Rust Protection, Corrosion Protection

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB

3-IN-1 High Performance Penetrant Spray


Fast acting

Loosens rusted or stuck parts

Removes grease and grime

Helps prevent rust and corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy