Texas Instruments SN65LVDS100D, Translator & Repeater IC 1 CMOS Repeater, 8-Pin SOIC
- RS Stock No.:
- 100-3876
- Mfr. Part No.:
- SN65LVDS100D
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 75 units)*
€417.98
(exc. VAT)
€514.13
(inc. VAT)
- 375 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 75 + | €5.573 | €417.98 |
*price indicative
- RS Stock No.:
- 100-3876
- Mfr. Part No.:
- SN65LVDS100D
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Translator & Repeater IC | |
| Number of Drivers | 1 | |
| Number of Receivers | 1 | |
| Input Type | CMOS | |
| Output Type | Repeater | |
| Sub Type | Translator & Repeater | |
| Transmission Data Rate | 2000Mbps | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Differential Input High Threshold Voltage | 100mV | |
| Minimum Supply Voltage | 3V | |
| Differential Input Low Threshold Voltage | -0.1V | |
| Maximum Supply Voltage | 3.6V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Series | SN65LVDS100 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Translator & Repeater IC | ||
Number of Drivers 1 | ||
Number of Receivers 1 | ||
Input Type CMOS | ||
Output Type Repeater | ||
Sub Type Translator & Repeater | ||
Transmission Data Rate 2000Mbps | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Differential Input High Threshold Voltage 100mV | ||
Minimum Supply Voltage 3V | ||
Differential Input Low Threshold Voltage -0.1V | ||
Maximum Supply Voltage 3.6V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.58mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Series SN65LVDS100 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
LVDS/M-LVDS/ECL/CML, Repeater/Buffer, Texas Instruments
LVDS Communication
Related links
- Texas Instruments SN65LVDS100D 8-Pin SOIC
- Texas Instruments Translator, 8-Pin MSOP
- Texas Instruments SN65LVDS100DGK Translator, 8-Pin MSOP
- Maxim Integrated 8-Pin μMAX
- Maxim Integrated MAX9375EUA+ 8-Pin μMAX
- Maxim Integrated MAX3378EETD+T 14-Pin TDFN
- Texas Instruments 8-Pin SOIC
- NXP PCA9517D Logic Level Translator Level Translating I2C Bus Repeater CMOS, 8-Pin SOIC
