Maxim Integrated MAX9375EUA+, Translator & Repeater IC 1 LVDS Translator, 8-Pin μMAX
- RS Stock No.:
- 190-5985
- Mfr. Part No.:
- MAX9375EUA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-5985
- Mfr. Part No.:
- MAX9375EUA+
- Manufacturer:
- Maxim Integrated
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Translator & Repeater IC | |
| Number of Drivers | 1 | |
| Input Type | LVDS | |
| Number of Receivers | 1 | |
| Output Type | Translator | |
| Sub Type | Translator & Repeater | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Package Type | μMAX | |
| Pin Count | 8 | |
| Differential Input High Threshold Voltage | 100mV | |
| Minimum Supply Voltage | 3V | |
| Differential Input Low Threshold Voltage | -100mV | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Series | MAX9375 | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Translator & Repeater IC | ||
Number of Drivers 1 | ||
Input Type LVDS | ||
Number of Receivers 1 | ||
Output Type Translator | ||
Sub Type Translator & Repeater | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Package Type μMAX | ||
Pin Count 8 | ||
Differential Input High Threshold Voltage 100mV | ||
Minimum Supply Voltage 3V | ||
Differential Input Low Threshold Voltage -100mV | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Series MAX9375 | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 950μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Guaranteed 2GHz Switching Frequency
Accepts LVDS/LVPECL/Anything Inputs
421ps (typ) Propagation Delays
30ps (max) Pulse Skew
2psRMS (max) Random Jitter
Minimum 100mV Differential Input
Temperature-Compensated LVPECL Output
+3.0V to +3.6V Power-Supply Operating Range
>2kV ESD Protection (Human Body Model)
Applications
Backplane Logic Standard Translation
DLCs
DSLAM
Local Area Networks (LANs)
WANs
