Texas Instruments, Transmitter IC 16 LVTTL LVDS, 64-Pin TSSOP
- RS Stock No.:
- 121-9092
- Mfr. Part No.:
- SN65LVDS387DGG
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9092
- Mfr. Part No.:
- SN65LVDS387DGG
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 16 | |
| Product Type | Transmitter IC | |
| Number of Receivers | 0 | |
| Input Type | LVTTL | |
| Sub Type | Transmitter | |
| Output Type | LVDS | |
| Transmission Data Rate | 630Mbps | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 64 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 17mm | |
| Series | SN65LVDS387 | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 16 | ||
Product Type Transmitter IC | ||
Number of Receivers 0 | ||
Input Type LVTTL | ||
Sub Type Transmitter | ||
Output Type LVDS | ||
Transmission Data Rate 630Mbps | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 64 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 17mm | ||
Series SN65LVDS387 | ||
Height 1.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Related links
- Texas Instruments SN65LVDS387DGG 64-Pin TSSOP
- Texas Instruments 16-Pin TSSOP
- Texas Instruments LVTTL LVDS, 56-Pin TSSOP
- Texas Instruments LVCMOS LVDS, 16-Pin TSSOP
- Texas Instruments SN65LVDM1677DGG 64-Pin TSSOP
- Texas Instruments 16-Pin SOIC
- Texas Instruments 64-Pin TSSOP
- Texas Instruments SN65LVDS1DBVT 5-Pin SOT-23
