Texas Instruments, Transceiver IC 1 MLVDS, LVTTL, LVCMOS Transceiver, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-5012
Mfr. Part No.:
DS91C176TMA/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Transceiver IC

Number of Drivers

1

Input Type

MLVDS, LVTTL, LVCMOS

Number of Receivers

1

Output Type

Transceiver

Sub Type

Transceiver

Transmission Data Rate

200Mbps

Number of Elements per Chip

1

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3V

Differential Input High Threshold Voltage

150mV

Maximum Supply Voltage

3.6V

Differential Input Low Threshold Voltage

-50mV

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

DS91C176

Height

1.45mm

Length

4.9mm

Standards/Approvals

RoHS

Automotive Standard

No

Multipoint LVDS, Texas Instruments


LVDS Communication


Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy