Texas Instruments, Transceiver IC 1 Driver, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
249-4969
Mfr. Part No.:
SN65HVD11HD
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Transceiver IC

Number of Drivers

1

Output Type

Driver

Sub Type

Transceiver IC

Transmission Data Rate

10Mbps

Number of Elements per Chip

1

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

210°C

Standards/Approvals

RoHS

Height

1.75mm

Length

4.81mm

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy