onsemi, LVDS Translator & Repeater Translator, 8-Pin TSSOP
- RS Stock No.:
- 163-2703
- Mfr. Part No.:
- PCA9306DTR2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-2703
- Mfr. Part No.:
- PCA9306DTR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | LVDS Translator & Repeater | |
| Number of Receivers | 0 | |
| Output Type | Translator | |
| Sub Type | Voltage Level Translator | |
| Number of Elements per Chip | 2 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.05mm | |
| Length | 3.1mm | |
| Series | PCA9306 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type LVDS Translator & Repeater | ||
Number of Receivers 0 | ||
Output Type Translator | ||
Sub Type Voltage Level Translator | ||
Number of Elements per Chip 2 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.05mm | ||
Length 3.1mm | ||
Series PCA9306 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
