Texas Instruments SN65LVDS179DGK, Transceiver IC 1 LVTTL LVTTL, 8-Pin VSSOP
- RS Stock No.:
- 249-4973
- Mfr. Part No.:
- SN65LVDS179DGK
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 80 units)*
€276.00
(exc. VAT)
€339.20
(inc. VAT)
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 80 + | €3.45 | €276.00 |
*price indicative
- RS Stock No.:
- 249-4973
- Mfr. Part No.:
- SN65LVDS179DGK
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Transceiver IC | |
| Number of Drivers | 1 | |
| Number of Receivers | 1 | |
| Input Type | LVTTL | |
| Output Type | LVTTL | |
| Sub Type | Transceiver IC | |
| Transmission Data Rate | 400Mbps | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Package Type | VSSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SN65LVDSxxx | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Transceiver IC | ||
Number of Drivers 1 | ||
Number of Receivers 1 | ||
Input Type LVTTL | ||
Output Type LVTTL | ||
Sub Type Transceiver IC | ||
Transmission Data Rate 400Mbps | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Package Type VSSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series SN65LVDSxxx | ||
Length 3.1mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN65LVDS179DGK 8-Pin VSSOP
- Texas Instruments Driver, 8-Pin SOIC
- Texas Instruments LVDS 8-Pin SOIC
- Texas Instruments DS92LV010ATM/NOPB LVDS 8-Pin SOIC
- Texas Instruments LVTTL 8-Pin SOIC
- Texas Instruments LVTTL LVTTL 20-Pin TSSOP
- Texas Instruments 64-Pin TSSOP
- Texas Instruments LVTTL LVTTL 20-Pin TSSOP
