Texas Instruments SN65LVDS179DGK, Transceiver IC 1 LVTTL LVTTL, 8-Pin VSSOP

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€11.00

(exc. VAT)

€13.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 198 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€5.50€11.00-
10 - 18€4.94€9.8810%
20 - 48€4.83€9.6612%
50 +€4.67€9.3415%

*price indicative

Packaging Options:
RS Stock No.:
249-4975
Mfr. Part No.:
SN65LVDS179DGK
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Drivers

1

Product Type

Transceiver IC

Number of Receivers

1

Input Type

LVTTL

Output Type

LVTTL

Sub Type

Transceiver IC

Transmission Data Rate

400Mbps

Number of Elements per Chip

1

Mount Type

Surface

Package Type

VSSOP

Pin Count

8

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

85°C

Length

3.1mm

Height

1.1mm

Series

SN65LVDSxxx

Standards/Approvals

RoHS

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy