Texas Instruments MAX3222CDBR, Line Driver IC 2 Voltage Driver, 20-Pin SSOP
- RS Stock No.:
- 267-5691
- Mfr. Part No.:
- MAX3222CDBR
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.68
(exc. VAT)
€13.13
(inc. VAT)
Being discontinued
- Final 1,925 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.136 | €10.68 |
| 50 - 95 | €1.804 | €9.02 |
| 100 - 245 | €1.546 | €7.73 |
| 250 - 995 | €1.444 | €7.22 |
| 1000 + | €1.394 | €6.97 |
*price indicative
- RS Stock No.:
- 267-5691
- Mfr. Part No.:
- MAX3222CDBR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Driver IC | |
| Number of Drivers | 2 | |
| Input Type | Voltage | |
| Output Type | Driver | |
| Sub Type | Interface IC | |
| Transmission Data Rate | 1Mbps | |
| Number of Elements per Chip | 2 | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MAX3222 | |
| Length | 7.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 1.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Driver IC | ||
Number of Drivers 2 | ||
Input Type Voltage | ||
Output Type Driver | ||
Sub Type Interface IC | ||
Transmission Data Rate 1Mbps | ||
Number of Elements per Chip 2 | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MAX3222 | ||
Length 7.2mm | ||
Standards/Approvals REACH, RoHS | ||
Height 1.95mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments 20-Pin SSOP
- Texas Instruments MAX3243EIPW 28-Pin TSSOP
- Texas Instruments 28-Pin TSSOP
- onsemi 74ACT244SC 20-Pin SOIC
- Texas Instruments PDIP
- Texas Instruments UC3770BN PDIP
- ROHM BD18395EFV-ME2 LED Driver IC, 70V 2 A 20-Pin HTSSOP-B20
- Texas Instruments CMOS Buffer & Line Driver, 20-Pin TSSOP
