Phoenix Contact LED Machine Light, 24 V dc, 3.5 W, 196mm Arm Length
- RS Stock No.:
- 130-064
- Mfr. Part No.:
- 2702475
- Manufacturer:
- Phoenix Contact
Price Each**
€157.69
(exc. VAT)
€193.96
(inc. VAT)
Temporarily out of stock - back order for despatch 16-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €157.69 |
**price indicative
Related links
- Waldmann LED Machine Light 3.6 W 196mm Arm Length
- Idec LED Machine Light 9.2 W, 17.5mm Arm Length
- LED Machine Light 21 W, 896mm Arm Length
- LED Machine Light 21.5 W, 715mm Arm Length
- LED Machine Light 42 W, 1070mm Arm Length
- LED Machine Light 14 W, 616mm Arm Length
- LED Machine Light 10.5 W, 365mm Arm Length
- LED Machine Light 30 W, 790mm Arm Length