Phoenix Contact LED Machine Light, 24 V dc, 24 V dc, 24 V dc, 896mm Arm Length
- RS Stock No.:
- 130-068
- Mfr. Part No.:
- 2702478
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€262.61
(exc. VAT)
€323.01
(inc. VAT)
- RS Stock No.:
- 130-068
- Mfr. Part No.:
- 2702478
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Lamp Type | LED | |
| Luminosity | 900 lm | |
| Voltage Rating | 24 V dc, 24 V dc, 24 V dc | |
| Wattage | 21 W | |
| Arm Length | 896mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Lamp Type LED | ||
Luminosity 900 lm | ||
Voltage Rating 24 V dc, 24 V dc, 24 V dc | ||
Wattage 21 W | ||
Arm Length 896mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LED Machine Light is designed to provide illumination inside or on machinery. With a narrow design allowing it to be mounted in confined spaces, it features a swivelling light holder for optimal alignment. The satin finished plastic cover prevents glare for the machine operator, making it a practical and efficient lighting solution.
Narrow design allows mounting in confined spaces
IP67 protection for use in wet environments
ETL approval for North American market
IP67 protection for use in wet environments
ETL approval for North American market
Related links
- Phoenix Contact PLD M 260 LED Machine Light 24 V dc 370mm Arm Length
- LED2WORK 110510 LED Machine Light 24 V dc, 24 V dc
- Waldmann SLIM LED LED Machine Light 24 V ac 24 V dc 3 m
- Waldmann LED Machine Light IP65, 600mm Arm Length
- Serious 6 LED Machine Light 24 V ac Flexible IP20 63 mm
- Waldmann SLIM LED LED Machine Light 24 V ac 24 V dc 336 mm Reach
- Waldmann MVAL 1 S LED Machine Light 24 V ac 24 V dc 163 mm
- Waldmann MACH LED LED Machine Light 28V dc IP67 80 mm

