Idec LF3D LED Machine Light, 9.2 W, 24V dc, IP67, IP69K, IP65, IP67G, IP67F, 17.5 mm Arm Length, 500 mm
- RS Stock No.:
- 244-8558
- Mfr. Part No.:
- LF3D-SB2S05M
- Manufacturer:
- Idec
Subtotal (1 unit)*
€408.38
(exc. VAT)
€502.31
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €408.38 |
*price indicative
- RS Stock No.:
- 244-8558
- Mfr. Part No.:
- LF3D-SB2S05M
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | LF3D | |
| Voltage | 24V dc | |
| Light Style | Light Bar | |
| Power | 9.2W | |
| Colour Temperature | 5700K | |
| Colour | White, Cool White, Neutral White | |
| IP Rating | IP67, IP69K, IP65, IP67G, IP67F | |
| Cable Length | 500mm | |
| Arm Length | 17.5mm | |
| Lifespan | 50000h | |
| Plug Type | M8, M12 | |
| Standards/Approvals | JIS C 0920, SEMI-F47 Standards, IEC60529, DIN40050-9 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series LF3D | ||
Voltage 24V dc | ||
Light Style Light Bar | ||
Power 9.2W | ||
Colour Temperature 5700K | ||
Colour White, Cool White, Neutral White | ||
IP Rating IP67, IP69K, IP65, IP67G, IP67F | ||
Cable Length 500mm | ||
Arm Length 17.5mm | ||
Lifespan 50000h | ||
Plug Type M8, M12 | ||
Standards/Approvals JIS C 0920, SEMI-F47 Standards, IEC60529, DIN40050-9 | ||
- COO (Country of Origin):
- JP
The Idec LF3D-SB2S05M led lighting diffused light distribution surface mount side connection 5m cable, uniform lighting provides uniform illumination inside the work area also eliminates the multi-shadow effect.
Resistant to high temperature
compact,slim,and light compared to conventional products
easy replacement with conventional products
wide variety of connector types available
wide selection of models to suit a various machine tools.
Related links
- Idec LF3D LED Machine Light 24V dc IP67G 500 mm
- Idec LF3D LED Machine Light 24V dc IP69K IP67 5 m
- Idec LF3D LED Machine Light IP69K IP65 3 m Arm Length 310 mm
- Idec LF2B Slim LED Machine Light 100V ac IP65 1 m, 580 mm
- Patlite CLA LED LED Light Pipe 24V dc IP69K IP66 500 mm, 300 mm
- Sunnex Equipment AB TELLUS LED Machine Light 24V IP43 700 mm Arm Length 500
- Waldmann LED Machine Light 26V dc IP54 755 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 475 mm Arm Length
