RS PRO LED Machine Light, 7 W, 240V ac, Flexible, IP20, 500 mm Reach, 500 mm Arm Length, 1.8 m, 725 mm
- RS Stock No.:
- 186-228
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€122.83
(exc. VAT)
€151.08
(inc. VAT)
In Stock
- 144 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 01 February 2027
- Plus 30 unit(s) shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.83 |
*price indicative
- RS Stock No.:
- 186-228
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Voltage | 240V ac | |
| Light Style | Work Light | |
| Colour Temperature | 5700K | |
| Power | 7W | |
| Arm Type | Flexible | |
| IP Rating | IP20 | |
| Maximum Reach | 500mm | |
| Arm Length | 500mm | |
| Length | 725mm | |
| Cable Length | 1.8m | |
| Plug Type | Type C - EU | |
| Standards/Approvals | IEC 60947-5:1/EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Voltage 240V ac | ||
Light Style Work Light | ||
Colour Temperature 5700K | ||
Power 7W | ||
Arm Type Flexible | ||
IP Rating IP20 | ||
Maximum Reach 500mm | ||
Arm Length 500mm | ||
Length 725mm | ||
Cable Length 1.8m | ||
Plug Type Type C - EU | ||
Standards/Approvals IEC 60947-5:1/EN 60947-5-1 | ||
- COO (Country of Origin):
- TW
RS PRO LED Machine Work Light, 500 mm Flexible Arm
The LED Machine Work Light is a versatile lighting solution tailored for industrial environments, engineered to enhance visibility and safety during machine operations. It provides focused lighting for assembly, inspection, and precision tasks, ideal for CNC machines, lathes, workshops, and individual workstations.
Features and Benefits
Aluminium alloy housing design ensures durability and longevity
Tempered glass lens offers protection and clarity
Flexible goose neck arm allows for adjustable positioning
High quality LED provides bright, efficient lighting
Low power consumption reduces energy costs
Low heat emission design ensures safe operation
Applications
Ideal for use in CNC machines, lathes, and workshops
Suitable for individual workstations requiring focused lighting
Perfect for assembly, inspection, and precision tasks
Additional Information
Lamp type: LED, providing 500 lm of luminosity
Voltage rating: 100 to 240 V AC, suitable for various power supplies
IP20 rating, indicating protection against solid objects over 12 mm
Compliant with EU and UK energy label standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO LED Machine Light 240V ac IP20 500 mm Arm Length 725 mm
- RS PRO LED Machine Light 240V ac IP20 500 mm Arm Length 725 mm
- Sunnex Equipment AB CL-LED LED Machine Light 36V IP20 500 mm Arm Length 500 mm
- Sunnex Equipment AB Pluto LED Machine Light 24V IP20 500 mm Arm Length 500 mm
- Serious LED Machine Light 230V ac IP20 700 mm Arm Length, 2 m
- RS PRO LED Machine Light 100V ac Flexible Neck 520 mm Reach 1.8 m
- RS PRO LED Machine Light 240V ac IP20 520 mm Arm Length 520 mm
- Serious LED Machine Light 12V dc IP20 700 mm Arm Length 700 mm
