Banner WLH60 LED Machine Light, 21V dc, 28 V dc, IP69K, IP67, IP68G, IP68, 640 mm Arm Length, 340 mm
- RS Stock No.:
- 293-240
- Mfr. Part No.:
- WLH60XW640B
- Manufacturer:
- Banner
Subtotal (1 unit)*
€1,066.38
(exc. VAT)
€1,311.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,066.38 |
*price indicative
- RS Stock No.:
- 293-240
- Mfr. Part No.:
- WLH60XW640B
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | WLH60 | |
| Light Style | Strip Light | |
| Voltage | 21V dc, 28V dc | |
| Colour Temperature | 6500K | |
| Colour | Cool White | |
| IP Rating | IP69K, IP67, IP68G, IP68 | |
| Arm Length | 640mm | |
| Length | 340mm | |
| Width | 60.9mm | |
| Standards/Approvals | cUL us LISTED, UL Listed | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series WLH60 | ||
Light Style Strip Light | ||
Voltage 21V dc, 28V dc | ||
Colour Temperature 6500K | ||
Colour Cool White | ||
IP Rating IP69K, IP67, IP68G, IP68 | ||
Arm Length 640mm | ||
Length 340mm | ||
Width 60.9mm | ||
Standards/Approvals cUL us LISTED, UL Listed | ||
- COO (Country of Origin):
- MX
The Banner LED light is expertly crafted to endure the harshest environments, making it an ideal solution for industrial applications. Designed to operate seamlessly in temperatures reaching up to 100°C, it utilises cutting-edge LED technology to ensure top-tier brightness without compromising energy efficiency.
Certified for outstanding performance under severe pressure and vibration
Fitted with ecomode dimming for tailored lumen output
Backed by a warranty ensuring reliability and peace of mind
Related links
- Banner WLC60 LED Work Light IP68 IP68G 640 mm Arm Length 680 mm
- Banner WLC LED Machine Light IP68G IP69K 640 mm, 600 mm
- Banner WLC60 LED LED Light Pipe IP68 IP69K 340 mm Arm Length 360.4 mm
- Banner WLC60 LED Machine Light IP69K IP68G 640 mm, 640 mm
- Banner WLC90 LED Machine Light IP67 IP68 2 m, 91 mm
- Banner WLC60 LED Work Light IP68 IP68G 2 m, 640 mm
- LED2WORK 110314 LED Machine Light 24V dc IP67 30 mm
- Idec LF3D LED Machine Light 24V dc IP67G 500 mm
