Banner WLC60 LED Work Light, 30V dc, IP68, IP69K, IP68G, IP67, 640 mm Arm Length, 2 m, 680 mm
- RS Stock No.:
- 331-550
- Mfr. Part No.:
- WLC60CW640GAQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€986.62
(exc. VAT)
€1,213.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €986.62 |
*price indicative
- RS Stock No.:
- 331-550
- Mfr. Part No.:
- WLC60CW640GAQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Series | WLC60 | |
| Lamp Supplied | Yes | |
| Voltage | 30V dc | |
| Light Style | Light Bar | |
| Colour Temperature | 3000K | |
| Colour | Cool White | |
| IP Rating | IP68, IP69K, IP68G, IP67 | |
| Length | 680mm | |
| Arm Length | 640mm | |
| Cable Length | 2m | |
| Lifespan | 60000h | |
| Plug Type | M12, 4-Pin(EU) | |
| Standards/Approvals | RoHS | |
| Width | 60.9mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Work Light | ||
Lamp Type LED | ||
Series WLC60 | ||
Lamp Supplied Yes | ||
Voltage 30V dc | ||
Light Style Light Bar | ||
Colour Temperature 3000K | ||
Colour Cool White | ||
IP Rating IP68, IP69K, IP68G, IP67 | ||
Length 680mm | ||
Arm Length 640mm | ||
Cable Length 2m | ||
Lifespan 60000h | ||
Plug Type M12, 4-Pin(EU) | ||
Standards/Approvals RoHS | ||
Width 60.9mm | ||
- COO (Country of Origin):
- MX
The Banner Heavy Duty LED Light is expertly designed to excel in challenging environments, making it an ideal choice for industrial machine lighting. Engineered for durability, it features a robust mechanical construction that stands up to moisture, chemicals, and vibrations, ensuring reliable performance in demanding settings.
Efficient energy usage with dimming states for tailored lighting
Connector designed for quick and easy disconnection during maintenance
Multiple colour options provide flexibility in lighting design
Related links
- Banner WLC60 LED Work Light IP68 IP68G 2 m, 640 mm
- Banner WLC60 LED Machine Light IP69K IP68G 640 mm, 640 mm
- Banner WLC60 LED LED Light Pipe IP68 IP69K 340 mm Arm Length 360.4 mm
- Banner WLC60 LED LED Light Pipe IP68G IP69K 340 mm
- Banner WLH60 LED Machine Light 28 V dc IP67 IP68 340 mm
- Banner WLC LED Machine Light IP68G IP69K 640 mm, 600 mm
- Banner WLC90 LED Machine Light IP68G IP68 2 m, 91 mm
- Banner WLB32 LED Machine Light IP50 2 m, 285 mm
