Waldmann LED Machine Light, 6 W, 24 V ac, 24V dc, Flexible, IP65, 600 mm Reach, 600 mm Arm Length, 3 m, 600 mm
- RS Stock No.:
- 293-293
- Distrelec Article No.:
- 303-99-991
- Mfr. Part No.:
- 112462001-00091851
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€616.78
(exc. VAT)
€758.64
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 27 November 2026
- Plus 4 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €616.78 |
*price indicative
- RS Stock No.:
- 293-293
- Distrelec Article No.:
- 303-99-991
- Mfr. Part No.:
- 112462001-00091851
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Light Style | Flexible Arm | |
| Voltage | 24V ac, 24V ac | |
| Power | 6W | |
| Colour Temperature | 5700K | |
| Arm Type | Flexible | |
| Colour | Amber | |
| IP Rating | IP65 | |
| Maximum Reach | 600mm | |
| Arm Length | 600mm | |
| Length | 600mm | |
| Cable Length | 3m | |
| Lifespan | 50000h | |
| Width | 65mm | |
| Standards/Approvals | DIN 60825-1, SEV Approval, EN 60598-1, VDE approval, VDE 0837, ENEC Approval, CE | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Light Style Flexible Arm | ||
Voltage 24V ac, 24V ac | ||
Power 6W | ||
Colour Temperature 5700K | ||
Arm Type Flexible | ||
Colour Amber | ||
IP Rating IP65 | ||
Maximum Reach 600mm | ||
Arm Length 600mm | ||
Length 600mm | ||
Cable Length 3m | ||
Lifespan 50000h | ||
Width 65mm | ||
Standards/Approvals DIN 60825-1, SEV Approval, EN 60598-1, VDE approval, VDE 0837, ENEC Approval, CE | ||
- COO (Country of Origin):
- DE
3 x 3 W LED Machine Lamps
MCTFL series lamps for industrial machines with extremely powerful LED lighting (triple Lumiled K2)
LED technology eliminates stroboscopic effects and greatly reduces heat radiation
The flexible metal arm allows a maximum length of 600 mm
The light head is constructed from black anodised aluminium
Related links
- Waldmann ROCIA.focus - RFF 600/850/D LED Machine Light 240V ac IP65 600 mm Arm Length,
- Waldmann LED Machine Light 240V ac IP67 600 mm Arm Length 600 mm
- Waldmann SLF LED Machine Light 26V dc IP67 600 mm Arm Length, 3 m
- Waldmann ROCIA.focus - RFF 600/850/D LED Machine Light 240V ac IP65 600 mm Reach, 600 mm Arm
- Waldmann SLF LED Machine Light 100V ac Flexible 350 mm Reach 3 m
- Waldmann LED Machine Light 26V dc IP54 335 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 335 mm Arm Length, 335 mm
- Serious Halogen Machine Light 24 V ac Flexible 700 mm Reach 2 m
