Waldmann SLF LED Machine Light, 5 W, 26V dc, Flexible, IP67, 350 mm Reach, 600 mm Arm Length, 3 m
- RS Stock No.:
- 254-1409
- Mfr. Part No.:
- 113260000-00641177
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€250.90
(exc. VAT)
€308.61
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.90 |
*price indicative
- RS Stock No.:
- 254-1409
- Mfr. Part No.:
- 113260000-00641177
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | SLF | |
| Lamp Supplied | Yes | |
| Voltage | 26V dc | |
| Light Style | Downlight | |
| Power | 5W | |
| Colour Temperature | 5000K | |
| Arm Type | Flexible | |
| Colour | Black | |
| IP Rating | IP67 | |
| Maximum Reach | 350mm | |
| Arm Length | 600mm | |
| Integral Transformer | No | |
| Cable Length | 3m | |
| Standards/Approvals | No | |
| Beam Angle | 30° | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series SLF | ||
Lamp Supplied Yes | ||
Voltage 26V dc | ||
Light Style Downlight | ||
Power 5W | ||
Colour Temperature 5000K | ||
Arm Type Flexible | ||
Colour Black | ||
IP Rating IP67 | ||
Maximum Reach 350mm | ||
Arm Length 600mm | ||
Integral Transformer No | ||
Cable Length 3m | ||
Standards/Approvals No | ||
Beam Angle 30° | ||
- COO (Country of Origin):
- CN
The Waldmann flexible tube luminaires offer the highest lighting flexibility. The lighting can be quickly and easily adjusted to a wide range of activities at an industrial workplace or at a machine.
Special features of flexible tube luminaires can flood with 30° angle of radiation.
High light output
Color temperature 5000K
Waterproof
Light color with neutral white
Related links
- Waldmann SLF LED Machine Light 100V ac Flexible 350 mm Reach 3 m
- Waldmann SLJ LED Machine Light 26V dc IP67 99 mm Arm Length, 3 m
- Waldmann LED Machine Light 26V dc IP54 335 mm Arm Length
- Waldmann LED Machine Light 240V ac IP67 600 mm Arm Length 600 mm
- Waldmann LED Machine Light 24 V ac Flexible 600 mm Reach 3 m, 600 mm
- Waldmann LED Machine Light 26V dc IP54 755 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 195 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 195 mm Arm Length
