Sunnex Equipment AB CL-LED LED Machine Light, 11 W, 36V, Flexible, IP20, 700 mm Reach, 700 mm Arm Length, 1.9 mm, 500 mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
299-002
Distrelec Article No.:
302-39-428
Mfr. Part No.:
35120
Manufacturer:
Sunnex Equipment AB
Find similar products by selecting one or more attributes.
Select all

Brand

Sunnex Equipment AB

Series

CL-LED

Lamp Type

LED

Product Type

Machine Light

Power

11 W

Voltage

36 V

Arm Type

Flexible

IP Rating

IP20

Maximum Reach

700 mm

Arm Length

700 mm

Cable Length

1.9 mm

Length

500 mm

Colour

Black

Colour Temperature

4000 K

Distrelec Product Id

302-39-428

EU Energy Efficiency Rating

G

EU Energy Label Status

Compliant

Lamp Supplied

Yes

Lifespan

50000 h

Light Style

LED

Plug Type

Type C

Standards/Approvals

RoHS

UK Energy Efficiency Rating

G

UK Energy Label Status

Compliant

COO (Country of Origin):
SE

The hight quality desk lamp


CL-LED is a diffused LED-lamp for general purpose like reading, assembly and inspection on workbenches etc. It has a pattern of LED’s with a combined power of 11W, with a built in recessed diffuser, for minimal glare and a flat light pattern. The lamp head is MADE from extruded aluminium with end pieces in Durable plastic material. The classic Sunnex flexible ARM is fitted and it comes in 500 or 700mm length. Supply voltage is 24 V AC/DC. The built in diffuser allows for an even spread of the light and its recessed position gives protection against impact and glare. Suitable applications are inspection and measurement, office tables and in applications where a greater flat light pattern is preferred. Our accessories like adapter, C-clamp, wallbracket, magnetic base and table base can be used with this product.

Features and Benefits


Armlenght 700mm

24-36VDC

Minimal glare

Flexable ARM

Applications


Inspection

Laboratories

Workbenches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy