Sunnex Equipment AB Luxor LED Machine Light, 12 W, 24V, Flexible, IP65, 500 mm Reach, 500 mm Arm Length, 1.9 mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
299-003
Mfr. Part No.:
36100
Manufacturer:
Sunnex Equipment AB
Find similar products by selecting one or more attributes.
Select all

Brand

Sunnex Equipment AB

Product Type

Machine Light

Lamp Type

LED

Series

Luxor

Lamp Supplied

Yes

Voltage

24V

Colour Temperature

4300K

Power

12W

Arm Type

Flexible

Colour

Black

IP Rating

IP65

Maximum Reach

500mm

Arm Length

500mm

Cable Length

1.9mm

Lifespan

50000h

Plug Type

Type C

Standards/Approvals

RoHS

Beam Angle

17°

COO (Country of Origin):
SE

When the light is in focus


Luxor is a LED-lamp with exceptional intensity for machine applications, where the lamp head is placed at a distance from the lit surface. The lamp head is made from durable aluminium for challenging environments. The classic Sunnex flexible arm and Spot-version can be chosen or the articulated arm system, for superior reach. The wattage is 12W and suitable distance between lamp head and surface is 75-200cm, with narrow beam (8°) the distance can be increased to 350cm. Supply voltage is 24VDC for safe use in, e.g. industrial environment, adaptor for connection to the power net is available as an accessory. IP20 and IP65 versions are available as standard. Suitable applications are larger machines, CNC-Centres and other applications where very high intensity is needed. If spot or flexible arm is chosen our accessories like C-clamp, wall bracket, magnetic base and table base can be used with this product. 230V adaptor is also an accessory.

Features and Benefits


Armlenght 500mm

IP65

24-36VDC

Long life span >50000h

Lamp head in robust aluminium

High intensity for use at great distance

Applications


CNC-centres

Large presses

Machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy