Sunnex Equipment AB Luxor LED Machine Light, 12 W, 24V, Flexible, IP65, 500 mm Reach, 500 mm Arm Length, 1.9 mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
299-006
Mfr. Part No.:
36160
Manufacturer:
Sunnex Equipment AB
Find similar products by selecting one or more attributes.
Select all

Brand

Sunnex Equipment AB

Lamp Type

LED

Product Type

Machine Light

Series

Luxor

Lamp Supplied

Yes

Voltage

24V

Power

12W

Colour Temperature

4300K

Colour

Black

Arm Type

Flexible

IP Rating

IP65

Maximum Reach

500mm

Arm Length

500mm

Cable Length

1.9mm

Lifespan

50000h

Plug Type

Type C

Standards/Approvals

RoHS

Beam Angle

17°

COO (Country of Origin):
SE
The Sunnex Equipment AB LED lamp with exceptional intensity for machine applications, where the lamp head is placed at a distance from the lit surface. The lamp head is made from durable aluminium for challenging environments. The classic Sunnex flexible arm and Spot version can be chosen or the articulated arm system, for superior reach.

Low power consumption

Very low heat emission

Very high intensity & luminous output

Flexible arm for precise adjustment

Articulated arm system for superior reach

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy