Banner WLB32 LED Work Light, 264V ac, IP50, 862 mm
- RS Stock No.:
- 331-535
- Mfr. Part No.:
- WLB32ZC850QM
- Manufacturer:
- Banner
Subtotal (1 unit)*
€295.27
(exc. VAT)
€363.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.27 |
*price indicative
- RS Stock No.:
- 331-535
- Mfr. Part No.:
- WLB32ZC850QM
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Series | WLB32 | |
| Lamp Supplied | Yes | |
| Voltage | 264V ac | |
| Light Style | Light Bar | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP50 | |
| Length | 862mm | |
| Lifespan | 50000h | |
| Standards/Approvals | RoHS | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Work Light | ||
Series WLB32 | ||
Lamp Supplied Yes | ||
Voltage 264V ac | ||
Light Style Light Bar | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP50 | ||
Length 862mm | ||
Lifespan 50000h | ||
Standards/Approvals RoHS | ||
Width 32mm | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bar is an exemplary lighting solution tailored for a broad spectrum of industrial settings. Its robust design utilises cutting-edge LED technology, ensuring a powerful illumination while maintaining energy efficiency. This versatile fixture is perfect for environments requiring bright, glare-free lighting, such as manufacturing lines, work stations, and control cabinets.
Metal housing and shatterproof window ensure durability and safety
Motion detection models available for added functionality
Integrated switch options cater to various operational needs
Related links
- Banner WLB32 LED Work Light IP50, 580 mm
- Banner WLB32 LED Work Light IP50
- Banner WLB32 LED Work Light IP50, 850 mm
- Banner WLB32 LED Work Light IP50, 1.144 m
- Banner WLB32 LED Work Light IP50, 285 mm
- Banner WLB32 LED Work Light IP50, 570 mm
- Banner WLB32 LED Machine Light IP50
- Banner WLB32 LED Machine Light IP50, 1.13 m
