Banner WLB32 LED Work Light, 264V ac, IP50
- RS Stock No.:
- 331-527
- Mfr. Part No.:
- WLB32ZC570QM
- Manufacturer:
- Banner
Subtotal (1 unit)*
€209.92
(exc. VAT)
€258.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.92 |
*price indicative
- RS Stock No.:
- 331-527
- Mfr. Part No.:
- WLB32ZC570QM
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Lamp Supplied | Yes | |
| Series | WLB32 | |
| Light Style | Light Bar | |
| Voltage | 264V ac | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP50 | |
| Lifespan | 50000h | |
| Width | 32mm | |
| Standards/Approvals | UL Listed, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Work Light | ||
Lamp Supplied Yes | ||
Series WLB32 | ||
Light Style Light Bar | ||
Voltage 264V ac | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP50 | ||
Lifespan 50000h | ||
Width 32mm | ||
Standards/Approvals UL Listed, UL Recognised | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bar sets a new standard for illumination in industrial environments. Designed with advanced LED technology, this fixture delivers an exceptionally bright and even light output, creating a comfortable glare-free atmosphere. Whether for workstations, machine lighting, or manufacturing lines, this durable unit offers maintenance-free performance for years.
Models with an eye shield minimise side glare for a safer environment
Easytofollow guidelines for installation promote userfriendly setup
Comprehensive operational temperature range supports diverse applications
Related links
- Banner WLB32 LED Work Light IP50
- Banner WLB32 LED Work Light IP50, 1.144 m
- Banner WLB32 LED Work Light IP50, 580 mm
- Banner WLB32 LED Work Light IP50, 850 mm
- Banner WLB32 LED Work Light IP50, 285 mm
- Banner WLB32 LED Work Light IP50, 570 mm
- Banner WLB32 LED Work Light IP50, 862 mm
- Banner WLB32 LED Machine Light IP50
