Lutronic 6157 80555 LED Machine Light, 16 W, IP67, 580 mm

Image representative of range

Subtotal (1 unit)*

€282.78

(exc. VAT)

€347.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€282.78

*price indicative

RS Stock No.:
595-775
Mfr. Part No.:
6157 8055 S06 16W
Manufacturer:
Lutronic
Find similar products by selecting one or more attributes.
Select all

Brand

Lutronic

Lamp Type

LED

Product Type

Machine Light

Series

6157 80555

Light Style

Linear Led Light

Power

16W

Colour Temperature

5500K

Colour

White

IP Rating

IP67

Length

580mm

Standards/Approvals

RoHS

Width

28mm

Beam Angle

120°

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy