Lutronic 6157 80555 LED Machine Light, 4 W, IP67, 160 mm

Image representative of range

Subtotal (1 unit)*

€143.98

(exc. VAT)

€177.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€143.98

*price indicative

RS Stock No.:
595-797
Mfr. Part No.:
6167 8055 S01 4W
Manufacturer:
Lutronic
Find similar products by selecting one or more attributes.
Select all

Brand

Lutronic

Lamp Type

LED

Product Type

Machine Light

Series

6157 80555

Light Style

Linear Led Light

Colour Temperature

5500K

Power

4W

Colour

White

IP Rating

IP67

Length

160mm

Width

28mm

Standards/Approvals

RoHS

Beam Angle

120°

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy