RS PRO LED Machine Light, 230 V ac, IP64
- RS Stock No.:
- 743-943
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€425.98
(exc. VAT)
€523.96
(inc. VAT)
- RS Stock No.:
- 743-943
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | LED | |
| Light Style | Articulated Arm | |
| Voltage Rating | 230 V ac | |
| Wattage | 60 W | |
| Arm Type | Fixed Arm, Short | |
| IP Rating | IP64 | |
| Integral transformer | No | |
| Cable Length | 2.75m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Light Style Articulated Arm | ||
Voltage Rating 230 V ac | ||
Wattage 60 W | ||
Arm Type Fixed Arm, Short | ||
IP Rating IP64 | ||
Integral transformer No | ||
Cable Length 2.75m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO LED machine light
From the trusted brand RS PRO, comes a great value RS PRO LED machine light. With a vast array of features and application use, this LED light is a fantastic solution for providing lighting for visual inspection of machines and instruments and work stations.
This led work light has been designed to be a robust, durable industrial task light providing long trouble-free life in demanding conditions.
This led work light has been designed to be a robust, durable industrial task light providing long trouble-free life in demanding conditions.
Features and benefits:
- High quality friction arm joints that moves easily yet retains its position. The arm has been tested to over 30000 movements
- demanding operating conditions supported through its vibration resistant mountings, arms and lamp holders.
- Versatile and flexible positioning
- easy adjustment achieved through its moulded visor that incorporates a handle
- IP64 rating that provides protection from total dust ingress and water spray from any direction.
Applications
This LED light has a range of application use such as;
- Prototyping
- Maintenance and repair
- Semiconductor and manufacturing instruments
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO LED Machine Light IP64, 750mm Arm Length
- RS PRO Compact Fluorescent Machine Light IP67, 350 mm
- RS PRO LED Machine Light 100V ac Flexible Neck 520 mm Reach 1.8 m
- RS PRO LED Machine Light 24 V ac Adjustable Arm 430 mm Reach 1.8 m
- RS PRO LED Machine Light 24 V ac Adjustable Arm 400 mm Reach 1.8 m, 800 mm
- RS PRO LED Machine Light 240 V ac Articulated 430 mm Reach 1.8 m, 500 mm
- RS PRO LED Machine Light 100V ac Flexible Neck 520 mm Arm Length, 1.8 m
- RS PRO LED Machine Light 260V ac IP65 1.8 m

