RS PRO Compact Fluorescent Machine Light, 230 V, IP67, 350 mm
- RS Stock No.:
- 240-0301
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-0301
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | Compact Fluorescent | |
| Voltage Rating | 230 V | |
| Light Style | Linear Fixed | |
| Wattage | 18 W | |
| IP Rating | IP67 | |
| Length | 350 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type Compact Fluorescent | ||
Voltage Rating 230 V | ||
Light Style Linear Fixed | ||
Wattage 18 W | ||
IP Rating IP67 | ||
Length 350 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- EDL Lighting Limited Compact Fluorescent Machine Light IP67
- RS PRO LED Machine Light IP64
- RS PRO LED Machine Light IP64, 750mm Arm Length
- RS PRO LED Machine Light 240V 350 mm
- Waldmann SLF LED Machine Light 26V dc IP67 600 mm Arm Length, 3 m
- Waldmann SLF LED Machine Light 100V ac Flexible 350 mm Reach 3 m
- RS PRO 2 x 36 W Fluorescent Ceiling Light 2 Lamp 1.26 m Long, IP65
- RS PRO 70 W Fluorescent Batten Light 1 Lamp 1.87 m Long, IP65
