Basler 22000 LED Machine Light, 8 W, 24V dc, IP54, 110 mm
- RS Stock No.:
- 814-105
- Mfr. Part No.:
- 2200001112
- Manufacturer:
- Basler
Subtotal (1 unit)*
€469.75
(exc. VAT)
€577.79
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €469.75 |
*price indicative
- RS Stock No.:
- 814-105
- Mfr. Part No.:
- 2200001112
- Manufacturer:
- Basler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Basler | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | 22000 | |
| Voltage | 24V dc | |
| Light Style | Light Bar | |
| Power | 8W | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP54 | |
| Length | 110mm | |
| Width | 54mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Basler | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series 22000 | ||
Voltage 24V dc | ||
Light Style Light Bar | ||
Power 8W | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP54 | ||
Length 110mm | ||
Width 54mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Basler light offers Advanced illumination solutions prioritising efficiency and reliability for various lighting needs. Engineered for versatility, it delivers optimal performance in diverse applications, ensuring excellent visibility and consistency.
Operates at an input voltage of 24 VDC with a tolerance of +/- 5%
Achieves power consumption of 8 W and a current of 450 mA
Emits a Peak Wavelength of 5000 K, delivering bright white light
Designed for use in temperatures ranging from 0 °C to 30 °C
Related links
- LED2WORK LEANLED II LED Machine Light 24V dc 350 mm
- LED2WORK 111090 LED Machine Light 24V dc 180 mm
- LED2WORK 118010 LED Machine Light 24V dc IP69K, 190 mm
- LED2WORK 118010 LED Machine Light 24V dc IP67, 190 mm
- Facom RWS LED Machine Light 570 mm
- Lutronic 6157 80555 LED Machine Light IP67, 300 mm
- Waldmann ROCIA.focus - RFJ 600/850/S LED Machine Light 12 V ac 12V dc IP20 70 mm Reach,
- Waldmann LED Machine Light 12 V ac 12V dc Articulated 700 mm Reach
