Waldmann LED Machine Light, 8 W, 12 V ac, 28 V ac, 12V dc, 40 V dc, Articulated, IP67, 700 mm Reach, 700 mm Arm Length,
- RS Stock No.:
- 254-1407
- Mfr. Part No.:
- 113182000-00680208
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€603.94
(exc. VAT)
€742.85
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €603.94 |
*price indicative
- RS Stock No.:
- 254-1407
- Mfr. Part No.:
- 113182000-00680208
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Voltage | 12V ac, 28V ac, 12V ac, 40V ac | |
| Light Style | Downlight | |
| Power | 8W | |
| Colour Temperature | 5000K | |
| Arm Type | Articulated | |
| Colour | Black | |
| IP Rating | IP67 | |
| Maximum Reach | 700mm | |
| Cable Length | 3m | |
| Arm Length | 700mm | |
| Integral Transformer | No | |
| Standards/Approvals | No | |
| Beam Angle | 40° | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Voltage 12V ac, 28V ac, 12V ac, 40V ac | ||
Light Style Downlight | ||
Power 8W | ||
Colour Temperature 5000K | ||
Arm Type Articulated | ||
Colour Black | ||
IP Rating IP67 | ||
Maximum Reach 700mm | ||
Cable Length 3m | ||
Arm Length 700mm | ||
Integral Transformer No | ||
Standards/Approvals No | ||
Beam Angle 40° | ||
- COO (Country of Origin):
- DE
The Waldmann arm-mounted luminaires provide a wide-range light and above all precisely adjustable lighting of machines, workshops, laboratories and assembly workplaces.
Light color with neutral white
Special features of arm-mounted luminaires can flood with a 40° angle of radiation
Related links
- Waldmann LED Machine Light 12 V ac 12V dc IP20 70 mm Reach 3.7 m, 70
- Serious 3 LED Machine Light 24 V ac Flexible IP65 700 mm Arm Length
- Serious Halogen Machine Light 24 V ac Flexible 700 mm Reach 2 m
- Serious 6 LED LED Worklight 100V ac Adjustable Arm IP20 700 mm Arm Length, 63
- Serious Alex Range LED LED Worklight 100V ac Adjustable Arm 700 mm Reach
- Serious CL LED LED Worklight 100V ac Adjustable Arm 700 mm Reach 83 mm
- Serious 6 LED LED Worklight 24 V ac Adjustable Arm IP65 700 mm Arm Length, 63 mm
- Serious Alex Range LED LED Worklight 24 V ac Adjustable Arm 700 mm Reach 100
