Banner WLS27 LED LED Strip Light LED Light Bar, 24V dc, IP66, IP67, IP69K, 3 m Reach, 850 mm, 850 mm
- RS Stock No.:
- 197-6838
- Mfr. Part No.:
- WLS27XWGRYB5-0850DS24Q
- Manufacturer:
- Banner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 197-6838
- Mfr. Part No.:
- WLS27XWGRYB5-0850DS24Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | LED Strip Light LED Light Bar | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | WLS27 | |
| Voltage | 24V dc | |
| Light Style | Linear Fixed | |
| IP Rating | IP66, IP67, IP69K | |
| Maximum Reach | 3m | |
| Length | 850mm | |
| Cable Length | 850mm | |
| Plug Type | 4-Pin, M12 | |
| Width | 27mm | |
| Standards/Approvals | IEC 60068-2-27, CE (SELV), IEC 60068-2-6, UL (Class 2) | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type LED Strip Light LED Light Bar | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series WLS27 | ||
Voltage 24V dc | ||
Light Style Linear Fixed | ||
IP Rating IP66, IP67, IP69K | ||
Maximum Reach 3m | ||
Length 850mm | ||
Cable Length 850mm | ||
Plug Type 4-Pin, M12 | ||
Width 27mm | ||
Standards/Approvals IEC 60068-2-27, CE (SELV), IEC 60068-2-6, UL (Class 2) | ||
- COO (Country of Origin):
- MX
The Banner WLS27XWGRYB5-0850DS24Q is a multicolour light strip of a WLS27 family. It has a strong aluminium housing and is encased in a shatterproof, UV-stabilized, copolyester shell, making it suitable for harsh indoor and outdoor applications.
5 colours are available in a strip
Protected against reverse polarity and transient voltages
Rated IEC IP66, IEC IP67, and IP69K per DIN 40050-9
Heavy diffused housing option provides uniform light for indication purposes
Related links
- Banner WLS27 LED LED Strip Light LED Light Bar IP67 IP66 285 mm
- Banner WLS27 LED LED Strip Light LED Light Bar IP66 IP67 570 mm, 570 mm
- Banner WLS27 LED LED Strip Light LED Light Bar IP69K IP67 1.13 m, 1.13 m
- Banner WLS27 LED Machine Light 30 V dc IP66 710 mm, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP67 570 mm, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP69K 1.13 m, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP69K 145 mm, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP66 285 mm, 1.13 m
