Waldmann LINURA.edge LED Machine Light, 6 W, 26V dc, Fixed Arm, IP54, 335 mm Reach, 335 mm Arm Length, 335 mm
- RS Stock No.:
- 207-4714
- Mfr. Part No.:
- 114034000-00801344
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€194.01
(exc. VAT)
€238.63
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.01 |
*price indicative
- RS Stock No.:
- 207-4714
- Mfr. Part No.:
- 114034000-00801344
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | LINURA.edge | |
| Voltage | 26V dc | |
| Light Style | Linear Fixed | |
| Power | 6W | |
| Colour Temperature | 5000K | |
| Arm Type | Fixed Arm | |
| IP Rating | IP54 | |
| Maximum Reach | 335mm | |
| Arm Length | 335mm | |
| Length | 335mm | |
| Plug Type | M12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series LINURA.edge | ||
Voltage 26V dc | ||
Light Style Linear Fixed | ||
Power 6W | ||
Colour Temperature 5000K | ||
Arm Type Fixed Arm | ||
IP Rating IP54 | ||
Maximum Reach 335mm | ||
Arm Length 335mm | ||
Length 335mm | ||
Plug Type M12 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Waldmann 335mm LED luminaire neutral white in colour and made up of the aluminium and plastic material. It is surface mounted and has acrylic satine lamp cover.
System of protection IP54
Class of protection III
Glare control screen
Related links
- Waldmann LED Machine Light 26V dc IP54 335 mm Arm Length, 335 mm
- Waldmann LED Machine Light 26V dc IP54 335 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 335 mm Arm Length
- Waldmann LINURA.edge LED Machine Light 26V dc IP54 895 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 755 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 475 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 195 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 195 mm Arm Length
