Waldmann LINURA.edge LED Machine Light, 18 W, 26V dc, Fixed Arm, IP54, 895 mm Reach, 895 mm Arm Length
- RS Stock No.:
- 207-4725
- Distrelec Article No.:
- 302-25-499
- Mfr. Part No.:
- 114043000-00801374
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€279.47
(exc. VAT)
€343.75
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.47 |
*price indicative
- RS Stock No.:
- 207-4725
- Distrelec Article No.:
- 302-25-499
- Mfr. Part No.:
- 114043000-00801374
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | LINURA.edge | |
| Lamp Supplied | Yes | |
| Light Style | Linear Fixed | |
| Voltage | 26V dc | |
| Power | 18W | |
| Colour Temperature | 5000K | |
| Arm Type | Fixed Arm | |
| IP Rating | IP54 | |
| Maximum Reach | 895mm | |
| Arm Length | 895mm | |
| Plug Type | M12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series LINURA.edge | ||
Lamp Supplied Yes | ||
Light Style Linear Fixed | ||
Voltage 26V dc | ||
Power 18W | ||
Colour Temperature 5000K | ||
Arm Type Fixed Arm | ||
IP Rating IP54 | ||
Maximum Reach 895mm | ||
Arm Length 895mm | ||
Plug Type M12 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Waldmann 895mm LED luminaire neutral white in colour and made up of the aluminium and plastic material. It is surface mounted and has acrylic satine lamp cover.
System of protection IP54
Class of protection III
Glare control screen
Related links
- Waldmann LED Machine Light 26V dc IP54 895 mm Arm Length
- Waldmann LINURA.edge LED Machine Light 26V dc IP54 335 mm Arm Length, 335 mm
- Waldmann LED Machine Light 26V dc IP54 475 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 755 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 195 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 195 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 615 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 335 mm Arm Length
