Patlite CLA LED LED Light Pipe, 5.7 W, 24V dc, Fixed Arm, IP69K, IP67, IP66, 324 mm Arm Length, 500 mm, 300 mm
- RS Stock No.:
- 197-361
- Mfr. Part No.:
- CLA3S-24A-Y
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€242.00
(exc. VAT)
€297.66
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €242.00 |
*price indicative
- RS Stock No.:
- 197-361
- Mfr. Part No.:
- CLA3S-24A-Y
- Manufacturer:
- Patlite
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
| Brand | Patlite | |
| Lamp Type | LED | |
| Product Type | LED Light Pipe | |
| Series | CLA | |
| Lamp Supplied | Yes | |
| Voltage | 24V dc | |
| Light Style | Light Bar | |
| Power | 5.7W | |
| Arm Type | Fixed Arm | |
| Colour | Amber | |
| IP Rating | IP69K, IP67, IP66 | |
| Arm Length | 324mm | |
| Cable Length | 500mm | |
| Length | 300mm | |
| Standards/Approvals | IEC 63000, UL 2108, EN 55011, EN 61000-6-2, CSA-C22 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Lamp Type LED | ||
Product Type LED Light Pipe | ||
Series CLA | ||
Lamp Supplied Yes | ||
Voltage 24V dc | ||
Light Style Light Bar | ||
Power 5.7W | ||
Arm Type Fixed Arm | ||
Colour Amber | ||
IP Rating IP69K, IP67, IP66 | ||
Arm Length 324mm | ||
Cable Length 500mm | ||
Length 300mm | ||
Standards/Approvals IEC 63000, UL 2108, EN 55011, EN 61000-6-2, CSA-C22 | ||
- COO (Country of Origin):
- TW
The Patlite Industrial grade light bar is designed with a polycarbonate resin body. Its feature an 24V DC voltage and an amber LED color, with IP ratings of IP66, IP67, and IP69K.
Designed to withstand high temperature and high pressure steam
Wavelength is 590nm
Related links
- Patlite CLA LED LED Light Pipe 24V dc IP66 300 mm
- Patlite CLA LED LED Light Pipe 24V dc IP67 600 mm
- Patlite CLA LED LED Light Pipe 24V dc IP67 100 mm
- Patlite CWA LED LED Light Pipe 24V dc IP65 1 m, 300 mm
- Patlite NE-A Series Amber LED Beacon 24V dc Steady Surface IP65
- Patlite CLA2S LED Machine Light 24V IP67 3 m, 3 m
- Patlite CLN-24A-CD-PT LED Machine Light 24V IP66 3 m, 3 m
- Waldmann MACH LED LED Machine Light 28V dc IP67, 540 mm Arm Length