Waldmann RL70LE LED Machine Light, 12.5 W, 26V dc, IP67, 370 mm Reach, 370 mm Arm Length, 370 mm
- RS Stock No.:
- 254-1411
- Mfr. Part No.:
- 113279000-00641386
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€235.77
(exc. VAT)
€290.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €235.77 |
*price indicative
- RS Stock No.:
- 254-1411
- Mfr. Part No.:
- 113279000-00641386
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | RL70LE | |
| Voltage | 26V dc | |
| Light Style | Linear Fixed | |
| Colour Temperature | 5000K | |
| Power | 12.5W | |
| Colour | Neutral White | |
| IP Rating | IP67 | |
| Maximum Reach | 370mm | |
| Integral Transformer | No | |
| Arm Length | 370mm | |
| Length | 370mm | |
| Plug Type | BS | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series RL70LE | ||
Voltage 26V dc | ||
Light Style Linear Fixed | ||
Colour Temperature 5000K | ||
Power 12.5W | ||
Colour Neutral White | ||
IP Rating IP67 | ||
Maximum Reach 370mm | ||
Integral Transformer No | ||
Arm Length 370mm | ||
Length 370mm | ||
Plug Type BS | ||
Standards/Approvals No | ||
Width 70mm | ||
- COO (Country of Origin):
- CN
The Waldmann tube luminaire comes in a range of appropriate materials. It is optionally available with a borosilicate tube for wet and oily environments, with an acrylic tube for wet environments affected by powerful jets of water and with polycarbonate tube for areas close to food products.
Very low-glare
Homogeneous light with soft transitions
Powerful light for continuous operation
Glare-free light with a wide beam angle and smooth transitions
Related links
- Waldmann RL70LE- 24 N LED Machine Light 26V dc 370 mm Reach 370 mm
- Waldmann RL70LE LED Machine Light 230V ac 370 mm Reach 370 mm
- Waldmann RL70LE LED Machine Light 230V ac 370 mm Reach 790 mm
- Waldmann RL70LE LED Machine Light 230V ac 370 mm Reach, 370 mm Arm Length
- Waldmann RL70LE LED Machine Light 26V dc 510 mm Reach 510 mm
- Waldmann RL70LE LED Machine Light 26V dc 650 mm Reach 25.6 in
- Waldmann RL70LE- 60 N LED Machine Light 26V dc 790 mm Reach 790 mm
- Waldmann RL70LE- 36 N LED Machine Light 26V dc 510 mm Reach 510 mm
