Waldmann RL70LE- 36 N LED Machine Light, 19 W, 26V dc, IP67, 510 mm Reach, 510 mm Arm Length, 510 mm
- RS Stock No.:
- 254-1413
- Mfr. Part No.:
- 113280000-00641389
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€281.16
(exc. VAT)
€345.83
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 08 January 2027
- Plus 4 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.16 |
*price indicative
- RS Stock No.:
- 254-1413
- Mfr. Part No.:
- 113280000-00641389
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | RL70LE- 36 N | |
| Voltage | 26V dc | |
| Light Style | Linear Fixed | |
| Power | 19W | |
| Colour Temperature | 5000K | |
| Colour | Neutral White | |
| IP Rating | IP67 | |
| Maximum Reach | 510mm | |
| Arm Length | 510mm | |
| Integral Transformer | No | |
| Length | 510mm | |
| Plug Type | BS | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series RL70LE- 36 N | ||
Voltage 26V dc | ||
Light Style Linear Fixed | ||
Power 19W | ||
Colour Temperature 5000K | ||
Colour Neutral White | ||
IP Rating IP67 | ||
Maximum Reach 510mm | ||
Arm Length 510mm | ||
Integral Transformer No | ||
Length 510mm | ||
Plug Type BS | ||
Standards/Approvals No | ||
Width 70mm | ||
- COO (Country of Origin):
- CN
The Waldmann tube luminaire comes in a range of appropriate materials. It is optionally available with a borosilicate tube for wet and oily environments, with an acrylic tube for wet environments affected by powerful jets of water and with polycarbonate tube for areas close to food products.
Very low-glare
Homogeneous light with soft transitions
Powerful light for continuous operation
Glare-free light with a wide beam angle and smooth transitions
Related links
- Waldmann RL70LE LED Machine Light 26V dc 510 mm Reach 510 mm
- Waldmann RL70LE LED Machine Light 230V ac 510 mm Reach 510 mm
- Waldmann RL70LE- 60 N LED Machine Light 26V dc 790 mm Reach 790 mm
- Waldmann RL70LE- 24 N LED Machine Light 26V dc 370 mm Reach 370 mm
- Waldmann RL70LE LED Machine Light 26V dc 650 mm Reach 25.6 in
- Waldmann RL70LE LED Machine Light 26V dc 370 mm Reach 370 mm
- Waldmann RL70LE LED Machine Light 26V dc 1.07 mm
- Waldmann LED Machine Light 26V dc IP54 755 mm Arm Length
